- Home ›
- All Products›
- AAB0212-00
AAB0212-00
TE Connectivity / Raychem Brand
91F1-22-10-1-C-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91F1-22-10-1-C-HE200
Search Keywords: AAB021200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB0212-00
-
Alias/AKA:91F1-22-10-1-C-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:F
-
Sealable:Yes
-
Compatible With Connector Shell Size:22
-
Body Orientation:Straight
-
Cable Entry Diameter:.662 in, 15.8 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
13
$489.39
25
$268.62
38
$182.31
50 +
$178.66
Click for Quote
Log in
to unlock special pricing