- Home ›
- All Products›
- AAB0085-00
AAB0085-00
TE Connectivity / Raychem Brand
91F1-20-13-1-C-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91F1-20-13-1-C-HE300
Search Keywords: AAB008500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB0085-00
-
Alias/AKA:91F1-20-13-1-C-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:F
-
Termination Device Type:Spring
-
Cable Entry Diameter:.811 in, 20.6 mm
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
13
$297.04
25
$163.55
38
$113.58
50 +
$111.30
Click for Quote
Log in
to unlock special pricing