- Home ›
- All Products›
- AAA9874-00
AAA9874-00
TE Connectivity / Raychem Brand
91F1-17-08-1-C-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91F1-17-08-1-C-HE200
Search Keywords: AAA987400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA9874-00
-
Alias/AKA:91F1-17-08-1-C-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:F
-
Termination Device Type:Spring
-
Sealable:Yes
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Compatible With Connector Shell Size:17
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$279.88
25
$154.10
38
$107.01
50 +
$104.87
Click for Quote
Log in
to unlock special pricing