- Home ›
- All Products›
- AAA9834-00
AAA9834-00
TE Connectivity / Raychem Brand
91F1-16-13-1-C-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91F1-16-13-1-C-HE300
Search Keywords: AAA983400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA9834-00
-
Alias/AKA:91F1-16-13-1-C-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:F
-
Sealable:Yes
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:16
-
Cable Entry Diameter:.811 in, 20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
13
$279.88
25
$154.10
38
$107.01
50 +
$104.87
Click for Quote
Log in
to unlock special pricing