- Home ›
- All Products›
- AAA9494-00
AAA9494-00
TE Connectivity / Raychem Brand
91F1-10-06-1-C-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91F1-10-06-1-C-HE100
Search Keywords: AAA949400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA9494-00
-
Alias/AKA:91F1-10-06-1-C-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:F
-
Termination Device Type:Spring
-
Cable Entry Diameter:.375 in, 9.5 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$116.20
25
$74.37
38
$58.10
50 +
$56.94
Click for Quote
Log in
to unlock special pricing