- Home ›
- All Products›
- AAA9367-00
AAA9367-00
TE Connectivity / Raychem Brand
91DG3-10-06-1-B-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91DG3-10-06-1-B-HE100
Search Keywords: AAA936700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA9367-00
-
Alias/AKA:91DG3-10-06-1-B-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Sealable:Yes
-
Cable Entry Diameter:.375 in, 9.5 mm
-
Compatible With Connector Shell Size:10
-
TE Connector Interface Code:DG
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
13
$551.04
25
$302.46
38
$205.27
50 +
$201.17
Click for Quote
Log in
to unlock special pricing