- Home ›
- All Products›
- AAA9355-00
AAA9355-00
TE Connectivity / Raychem Brand
91DG1-16-11-1-ZB-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91DG1-16-11-1-ZB-HE200
Search Keywords: AAA935500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA9355-00
-
Alias/AKA:91DG1-16-11-1-ZB-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:DG
-
Sealable:Yes
-
Cable Entry Diameter:.685 in, 17.4 mm
-
Compatible With Connector Shell Size:16
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$519.27
25
$285.02
38
$193.43
50 +
$189.57
Click for Quote
Log in
to unlock special pricing