- Home ›
- All Products›
- AAA9041-00
AAA9041-00
TE Connectivity / Raychem Brand
91D3-16-15-1-ZB-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91D3-16-15-1-ZB-HE300
Search Keywords: AAA904100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA9041-00
-
Alias/AKA:91D3-16-15-1-ZB-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
Sealable:Yes
-
TE Connector Interface Code:D
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:23.8 mm
-
Compatible With Connector Shell Size:16
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
53 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
13
$261.11
25
$143.77
38
$99.84
50 +
$97.84
Click for Quote
Log in
to unlock special pricing