- Home ›
- All Products›
- AAA8758-00
AAA8758-00
TE Connectivity / Raychem Brand
91D2-12-08-1-ZN-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91D2-12-08-1-ZN-HE200
Search Keywords: AAA875800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA8758-00
-
Alias/AKA:91D2-12-08-1-ZN-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:D
-
Sealable:Yes
-
Termination Device Type:Spring
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:45°
-
Cable Entry Diameter:12.7 mm
-
Compatible With Connector Shell Size:12
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$542.46
25
$297.75
38
$202.07
50 +
$198.03
Click for Quote
Log in
to unlock special pricing