- Home ›
- All Products›
- AAA8712-00
AAA8712-00
TE Connectivity / Raychem Brand
91D1-24-16-1-ZB-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91D1-24-16-1-ZB-HE300
Search Keywords: AAA871200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA8712-00
-
Alias/AKA:91D1-24-16-1-ZB-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:D
-
Body Orientation:Straight
-
Cable Entry Diameter:25.4 mm
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$380.15
25
$208.66
38
$141.61
50 +
$138.78
Click for Quote
Log in
to unlock special pricing