- Home ›
- All Products›
- AAA8618-00
AAA8618-00
TE Connectivity / Raychem Brand
91D1-22-08-1-ZB-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91D1-22-08-1-ZB-HE200
Search Keywords: AAA861800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA8618-00
-
Alias/AKA:91D1-22-08-1-ZB-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:D
-
Termination Device Type:Spring
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:22
-
Body Orientation:Straight
-
Cable Entry Diameter:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$367.06
25
$201.48
38
$136.74
50 +
$134.00
Click for Quote
Log in
to unlock special pricing