- Home ›
- All Products›
- AAA8486-00
AAA8486-00
TE Connectivity / Raychem Brand
91D1-18-08-1-C-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91D1-18-08-1-C-HE200
Search Keywords: AAA848600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA8486-00
-
Alias/AKA:91D1-18-08-1-C-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:D
-
Sealable:Yes
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:18
-
Cable Entry Diameter:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$287.14
25
$158.09
38
$109.79
50 +
$107.59
Click for Quote
Log in
to unlock special pricing