- Home ›
- All Products›
- AAA8322-00
AAA8322-00
TE Connectivity / Raychem Brand
91D1-12-08-1-B-HE200
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
91D1-12-08-1-B-HE200
Search Keywords: AAA832200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA8322-00
-
Alias/AKA:91D1-12-08-1-B-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:D
-
Compatible With Connector Shell Size:12
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:12.7 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
18
35 Weeks
can ship
1/21/27