- Home ›
- All Products›
- AAA8215-00
AAA8215-00
TE Connectivity / Raychem Brand
91D1-08-05-1-C-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91D1-08-05-1-C-HE100
Search Keywords: AAA821500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA8215-00
-
Alias/AKA:91D1-08-05-1-C-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:D
-
Sealable:Yes
-
Body Orientation:Straight
-
Cable Entry Diameter:7.9 mm
-
Compatible With Connector Shell Size:08
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
13
$117.03
25
$74.90
38
$58.51
50 +
$57.34
Click for Quote
Log in
to unlock special pricing