- Home ›
- All Products›
- AAA7731-00
AAA7731-00
TE Connectivity / Raychem Brand
91A3-10-04-1-ZB-HE050
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91A3-10-04-1-ZB-HE050
Search Keywords: AAA773100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA7731-00
-
Alias/AKA:91A3-10-04-1-ZB-HE050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:A
-
Termination Device Type:Spring
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:10
-
Cable Entry Diameter:6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
13
$534.12
25
$293.17
38
$198.97
50 +
$194.99
Click for Quote
Log in
to unlock special pricing