- Home ›
- All Products›
- AAA7486-00
AAA7486-00
TE Connectivity / Raychem Brand
91A1-22-12-1-ZBC-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91A1-22-12-1-ZBC-HE300
Search Keywords: AAA748600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA7486-00
-
Alias/AKA:91A1-22-12-1-ZBC-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:A
-
Termination Device Type:Spring
-
Sealable:Yes
-
Compatible With Connector Shell Size:22
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Cable Entry Diameter:19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$405.90
25
$222.79
38
$151.20
50 +
$148.18
Click for Quote
Log in
to unlock special pricing