- Home ›
- All Products›
- AAA7320-00
AAA7320-00
TE Connectivity / Raychem Brand
91A1-18-11-1-B-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91A1-18-11-1-B-HE200
Search Keywords: AAA732000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA7320-00
-
Alias/AKA:91A1-18-11-1-B-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:A
-
Sealable:Yes
-
Termination Device Type:Spring
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:17.4 mm
-
Compatible With Connector Shell Size:18
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
13
$262.72
25
$144.65
38
$100.45
50 +
$98.44
Click for Quote
Log in
to unlock special pricing