- Home ›
- All Products›
- AAA7313-00
AAA7313-00
TE Connectivity / Raychem Brand
91A1-18-09-1-C-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91A1-18-09-1-C-HE200
Search Keywords: AAA731300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA7313-00
-
Alias/AKA:91A1-18-09-1-C-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:A
-
Sealable:Yes
-
Compatible With Connector Shell Size:18
-
Cable Entry Diameter:14.2 mm
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$297.11
25
$163.58
38
$113.60
50 +
$111.33
Click for Quote
Log in
to unlock special pricing