- Home ›
- All Products›
- AAA7110-00
AAA7110-00
TE Connectivity / Raychem Brand
91A1-12-07-1-C-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91A1-12-07-1-C-HE100
Search Keywords: AAA711000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA7110-00
-
Alias/AKA:91A1-12-07-1-C-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:A
-
Termination Device Type:Spring
-
Sealable:Yes
-
Compatible With Connector Shell Size:12
-
Cable Entry Diameter:11.1 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$262.58
25
$144.58
38
$100.40
50 +
$98.39
Click for Quote
Log in
to unlock special pricing