- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- A99322-000
A99322-000
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 2.00" x 1.97" (50.8mm x 50.0mm) - Polyolefin (PO), Flame Retardant, Irradiated - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrinkable Label - 2.00" x 1.97" (50.8mm x 50.0mm) - Polyolefin (PO), Flame Retardant, Irradiated - Black.
Search Keywords: A99322000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A99322-000
-
Alias/AKA:TMS-SCE-1K-2-2.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Sleeve
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$20.72
250
$20.67
500
$20.61
750
$20.56
1,500
$10.50
2,250
$7.15
3,000 +
$7.01
Click for Quote
Log in
to unlock special pricing