- Home ›
- All Products›
- A98939-000
A98939-000
TE Connectivity / Raychem Brand
Adapter, Shield, Straight Code 24
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Adapter, Shield, Straight Code 24
Search Keywords: A98939000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A98939-000
-
Alias/AKA:216M014-19U10
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Backshell Material:Aluminum Alloy
-
Sealable:Yes
-
TE Adapter Code:24
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Adapter Entry Size:10
-
Cable Diameter Range:313 – 5 in, 79 – 127 mm
-
Connector Shell Size:14
-
Termination Device Type:Magneform Ring , Shielded Boot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$512.34
25
$281.22
38
$190.85
50 +
$187.04
Click for Quote
Log in
to unlock special pricing