- Home ›
- All Products›
- A97836-000
A97836-000
TE Connectivity / Raychem Brand
HEX54-AC-00-15-A5-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX54-AC-00-15-A5-3
Search Keywords: A97836000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A97836-000
-
Alias/AKA:HEX54-AC-00-15-A5-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:54
-
Termination Device Type:Ferrule , HexaShield
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:15
-
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) , Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$743.56
13
$422.62
19
$298.29
25 +
$292.33
Click for Quote
Log in
to unlock special pricing