- Home ›
- All Products›
- A96559-000
A96559-000
TE Connectivity / Raychem Brand
TXR40AU00-2016BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AU00-2016BI
Search Keywords: A96559000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A96559-000
-
Alias/AKA:TXR40AU00-2016BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR16BI
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
Primary Product Plating Material:Zinc Cobalt
-
Product Length:1.04 in, 26.5 mm
-
Compatible With Connector Shell Size:21 , G
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
13
$292.04
25
$160.79
38
$111.66
50 +
$109.43
Click for Quote
Log in
to unlock special pricing