- Home ›
- All Products›
- A95712-000
A95712-000
TE Connectivity / Raychem Brand
HEX54-KC-00-17-A7-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEX54-KC-00-17-A7-1
Search Keywords: A95712000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A95712-000
-
Alias/AKA:HEX54-KC-00-17-A7-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:54
-
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:17
-
Primary Product Material:303 Stainless Steel
-
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) , Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$2,771.08
3
$2,764.15
5
$1,750.63
7
$1,289.94
9 +
$1,264.14
Click for Quote
Log in
to unlock special pricing