- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- A956573001
A956573001
TE Connectivity / Raychem Brand
FLDWC0311-1.50-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-1.50-2
Search Keywords: A956573001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A956573001
-
Alias/AKA:FLDWC0311-1.50-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Insulation Thickness:.005 in, .127 mm
-
Cable Diameter:2.36 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
4,101
$1.473
8,202
$0.777
12,303
$0.535
16,404 +
$0.524
Click for Quote
Log in
to unlock special pricing