- Home ›
- All Products›
- A91347-000
A91347-000
TE Connectivity / Raychem Brand
TXR40AU00-1007AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AU00-1007AI
Search Keywords: A91347000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A91347-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:00
-
Material:Aluminum
-
Cable Diameter Range:219 – 35 in, 56 – 89 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Connector Shell Size:11 , B
-
TE Adapter Code:40
-
Style:Tinel-Lock
-
Adapter Entry Size:07
-
Braid:36 Single
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
9 Weeks
can ship
7/14/26