- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- A91162-000
A91162-000
TE Connectivity / Raychem Brand
MP-508318-2.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-508318-2.5-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 31.80 mm
- Label Width = 50.80 mm
- Metalized Polyester Material
- MP Series
Search Keywords: A91162000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A91162-000
-
Alias/AKA:MP-508318-2.5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$0.1208
2,500
$0.1143
5,000
$0.1069
7,500
$0.1020
25,000
$0.0985
50,000
$0.0951
100,000
$0.0927
150,000 +
$0.0922
Click for Quote
Log in
to unlock special pricing