- Home ›
- All Products›
- A91141-000
A91141-000
TE Connectivity / Raychem Brand
MV-508254-5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MV-508254-5-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 50.80 mm
- Metalized Polyester Material
- MV Series
Search Keywords: A91141000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A91141-000
-
Alias/AKA:MV-508254-5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Label Style:Die-Cut
-
Label Thickness:86 Micron
-
Number of Labels Across:1
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Label Type:Void & Tamper Evident Labels
-
Primary Product Color:Matte Metalized Silver
-
Product Height:1 in, 25.4 mm
-
Primary Product Material:Polyester
-
Label Finish:Matte
-
Agency/Standard:UL
-
Product Width:2 in, 50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
6,250
$0.3831
12,500
$0.2028
18,750
$0.1427
25,000 +
$0.1399
Click for Quote
Log in
to unlock special pricing