- Home ›
- All Products›
- A87959-000
A87959-000
TE Connectivity / Raychem Brand
MV-610419-2.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MV-610419-2.5-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 41.90 mm
- Label Width = 61.00 mm
- Metalized Polyester Material
- MV Series
Search Keywords: A87959000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A87959-000
-
Alias/AKA:MV-610419-2.5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Packaging Method:Roll
-
Number of Labels Across:1
-
Packaging Quantity:2500
-
Label Style:Die-Cut
-
Label Thickness:86 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Label Type:Void & Tamper Evident Labels
-
Product Height:1.65 in, 41.9 mm
-
Product Width:2.4 in, 61 mm
-
Primary Product Material:Polyester
-
Agency/Standard:UL
-
Primary Product Color:Matte Metalized Silver
-
Label Finish:Matte
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3,125
$0.3399
6,250
$0.2092
9,375
$0.1656
12,500 +
$0.1623
Click for Quote
Log in
to unlock special pricing