- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- A87947-000
A87947-000
TE Connectivity / Raychem Brand
The A87947-000 is a heat-shrinkable shield terminator with a pre-installed braid, designed for high-temperature cable shield t ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The A87947-000 is a heat-shrinkable shield terminator with a pre-installed braid, designed for high-temperature cable shield termination and grounding.
Search Keywords: A87947000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A87947-000
-
Alias/AKA:S200-2-01-100HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Insulation Sleeve
-
Color:Transparent Blue
-
Body Material:Fluoropolymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 1/11/27
Minimum Order Quantity:
5
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$11.22
25
$10.27
50
$9.81
100
$9.08
300
$8.91
500
$8.67
1,000 +
$7.36
Click for Quote
Log in
to unlock special pricing