- Home ›
- All Products›
- A86989-000
A86989-000
TE Connectivity / Raychem Brand
TXR40SJ00-2014BI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40SJ00-2014BI
Search Keywords: A86989000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A86989-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:14
-
TE Adapter Code:40
-
Backshell Material:Corrosion Resisting Steel
-
Termination Device Included:TR14BI
-
Salt Spray Resistance:1000 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:Straight
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Connector Shell Size:21 , G
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
19 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
6
$189.39
13
$107.58
19
$87.41
25 +
$85.66
Click for Quote
Log in
to unlock special pricing