- Home ›
- All Products›
- A86953-000
A86953-000
TE Connectivity / Raychem Brand
D-500-0467-2-612-012
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0467-2-612-012
Search Keywords: A86953000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A86953-000
-
Alias/AKA:D-500-0467-2-612-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Coupler Type:In-Line Microcoupler
-
Number of Stubs:2
-
Cable Assembly Length:1 ft, .305 m
-
Mounting Options:Eyelet
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$1,107.50
4
$586.33
6
$412.60
7 +
$404.35
Click for Quote
Log in
to unlock special pricing