- Home ›
- All Products›
- A86569-000
A86569-000
TE Connectivity / Raychem Brand
NPVF200CL-100
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
NPVF200CL-100
Product Highlights:
- Label Width = 50.80 mm
- Polyvinyl Fluoride Material
- VF-130 Series
- Operating Temperature = -40 - 105 °C
- Tamper Evident = No
Search Keywords: A86569000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A86569-000
-
Alias/AKA:NPVF200CL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Style:Continuous
-
Packaging Method:Roll
-
Packaging Quantity:1
-
Label Type:Flagging
-
Number of Labels Across:1
-
Label Thickness:47 Micron
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Primary Product Material:Polyvinyl Fluoride (PVF)
-
Product Width:2 in, 50.8 mm
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$497.52
3
$408.22
5
$290.86
6 +
$285.04
Click for Quote
Log in
to unlock special pricing