- Home ›
- All Products›
- A85437-000
A85437-000
TE Connectivity / Raychem Brand
55PC1121-12-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1121-12-0/9-9
Search Keywords: A85437000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A85437-000
-
Alias/AKA:55PC1121-12-0/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:12 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$18.41
500
$9.72
750
$6.68
1,000 +
$6.55
Click for Quote
Log in
to unlock special pricing