- Home ›
- All Products›
- A85333-000
A85333-000
TE Connectivity / Raychem Brand
55/0812-16-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0812-16-4
Search Keywords: A85333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A85333-000
-
Alias/AKA:55/0812-16-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:16 AWG
-
Wire Color (Base):Yellow
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$8.38
1,000
$4.44
1,500
$3.12
2,000 +
$3.06
Click for Quote
Log in
to unlock special pricing