- Home ›
- All Products›
- A85282-000
A85282-000
TE Connectivity / Raychem Brand
TXR54SJ90-1006AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR54SJ90-1006AI
Search Keywords: A85282000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A85282-000
-
Alias/AKA:TXR54SJ90-1006AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Salt Spray Resistance:1000 Hr
-
Termination Device Included:TR06AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Product Length:.984 in, 25 mm
-
Compatible With Connector Shell Size:10
-
Primary Product Material:Corrosion Resisting Steel
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
TE Connector Interface Code:54
-
Body Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4
$773.45
8
$409.47
11
$314.34
15 +
$308.06
Click for Quote
Log in
to unlock special pricing