- Home ›
- All Products›
- A84709-000
A84709-000
TE Connectivity / Raychem Brand
RT-780-1-1/2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT-780-1-1/2-0-SP
Search Keywords: A84709000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A84709-000
-
Alias/AKA:RT-780-1-1/2-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovery Temperature:200 °C
-
Operating Temperature Range:-55 – 175 °C
-
Product Source:US
-
Flexibility:Semi-Rigid
-
Applicable Region:Worldwide
-
Packaging Method:Piece
-
Shrink Temperature (Min):175 °C
-
Shrink Ratio:2:1
-
Primary Product Color:Black
-
Primary Product Material:Crosslinked Fluoroelastomer
-
Recovered Inside Diameter (Max):.75 in, 19.05 mm
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Military Decontaminating Agents , Water
-
Mechanical Resistance:Fluids
-
Resistance Properties:Moisture
-
Wall Type:Single Wall
-
Material Systems Code:780
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
50
$110.36
100
$58.24
150
$40.06
200 +
$39.25
Click for Quote
Log in
to unlock special pricing