- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- A84377-000
A84377-000
TE Connectivity / Raychem Brand
TXR66SJ00-3616BI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR66SJ00-3616BI
Search Keywords: A84377000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A84377-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Body Material:Stainless Steel
-
Operating Temperature:-65 to 260 °C
-
Dimension:16mm mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
6
$646.36
13
$315.87
19
$228.13
25 +
$223.56
Click for Quote
Log in
to unlock special pricing