Image is representational - see mfr. specs

Shrink Boot Adapters 180° 13 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shrink Boot Adapters 180° 13 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
Search Keywords: A83927000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    A83927-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Shrink Boot Adapters
  • Shell Size:
    13
  • Angular Function:
    180 °
  • Operating Temperature:
    -65 to 175 °C
  • Body Material:
    Aluminum Alloy
  • Dimension:
    24.5mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
1
$125.93
5
$118.06
10
$93.22
20
$47.26
50
$36.04
100
$28.63
250 +
$24.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!