Image is representational - see mfr. specs

The A82757-000 is a TXR series circular backshell that provides low-profile, 360° screen termination using a heat-shrinkable t ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
The A82757-000 is a TXR series circular backshell that provides low-profile, 360° screen termination using a heat-shrinkable tinel memory ring.
Search Keywords: A82757000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    A82757-000
  • Alias/AKA:
    TXR66AB00-2008AI
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Device Included:
    TR08AI
  • Salt Spray Resistance:
    500 Hr
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Cable Entry Diameter:
    .01 – .5 in, .2 – 12.7 mm
  • Primary Product Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • Product Length:
    1.37 in, 35 mm
  • Compatible With Connector Shell Size:
    20
  • TE Connector Interface Code:
    66
  • Primary Product Color:
    Olive Drab
  • Body Orientation:
    Straight
  • Primary Product Material:
    Aluminum
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
13
$637.96
25
$350.17
38
$237.65
50 +
$232.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!