- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A82445-000
TE Connectivity / Raychem Brand
A82445-000
MTCPQKT1P2SFDB
View Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT1P2SFDB
Search Keywords: A82445000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | A82445-000 |
| Alias/AKA: | MTCPQKT1P2SFDB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | 9A991.D |
Supplier's Standard Package:
|
1 |
| Shielded: | No |
| Circuit Application: | Power & Signal |
| Flange: | Without |
| Contact Retention Within Housing: | With |
| Connector System: | Wire-to-Wire |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Mating Retention: | With |
| Operating Voltage: | 1500 VAC, 954 VDC |
| Termination Method to Wire & Cable: | Crimp |
| Keying: | AD |
| UL Flammability Rating: | UL 94V-0 |
| Number of Positions: | 20 |
| Contact Mating Area Plating Material: | Gold |
| Connector Mounting Type: | Fixing Screw |
| Kit Type: | Connector Kit |
| Boxmount: | No |
| Mating Alignment: | With |
| Contact Current Rating (Max): | 5 A |
| Panel Gasket: | Without |
| Mating Alignment Type: | Keyed |
| Number of Rows: | 2 |
| Connector & Housing Type: | Plug |
| Connector Type: | Connector Assembly Kit |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| PCB Mount Orientation: | Vertical |
| Contact Type: | Socket |
| Operating Temperature Range: | -65 – 125 °C, -85 – 257 °F |
| Shell Size: | 25.4 [1.0] |
| Housing Type: | EME Mount |
| Mating Hardware: | Quick Disconnect |
| Mating Retention Type: | Jackscrew |
| Sealable: | Yes |
| Connector Product Type: | Housing Kit |
| Plating Material: | Nickel |
| Wire Contact Termination Area Plating Material: | Gold |
Frequently Asked Questions
Is A82445-000 RoHS compliant?
Yes, A82445-000 is RoHS compliant.
What is the lead time for A82445-000?
The standard lead time for A82445-000 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
46 Weeks
can ship
9/28/27
Price (USD)
Qty
Unit Price
1
$1,578.92
5
$1,574.97
12
$1,571.03
24
$802.41
36
$546.20
48 +
$535.28
Click for Quote
Log in
to unlock special pricing