- Home ›
- All Products›
- A81411-000
A81411-000
TE Connectivity / Raychem Brand
HTCM-SCE-TP-1/2-6H-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HTCM-SCE-TP-1/2-6H-4
Search Keywords: A81411000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A81411-000
-
Alias/AKA:HTCM-SCE-TP-1/2-6H-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
Supplier Standard Pack:
250 -
Packaging Quantity:250
-
Number of Tie-Wrap Holes:6
-
Primary Product Color:Yellow
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Product Height:.5 in, 12.7 mm
-
Product Length:2 in, 50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
250
$9.24
500
$4.89
750
$3.44
1,000 +
$3.37
Click for Quote
Log in
to unlock special pricing