- Home ›
- All Products›
- A80126-000
A80126-000
TE Connectivity / Raychem Brand
55PC1131-20-2/4/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1131-20-2/4/6-9
Search Keywords: A80126000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A80126-000
-
Alias/AKA:55PC1131-20-2/4/6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$5.56
1,000
$2.94
1,500
$2.07
2,000 +
$2.03
Click for Quote
Log in
to unlock special pricing