- Home ›
- All Products›
- A78849-000
A78849-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: A78849000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A78849-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Color:Bright
-
TE Adapter Code:40
-
Pluggable I/O Accessory Type:Band
-
Salt Spray Resistance:48 Hr
-
Connector Shell Size:13 , C
-
Adapter Angle:90
-
Termination Device Included:Band
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Overbraid Termination:Band
-
Termination Device Type:Band Adapter , Band Strap
-
Adapter Entry Size:8
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
11/17/26