- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- A77065-000
A77065-000
TE Connectivity / Raychem Brand
T1K-229064-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
T1K-229064-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 38.10 mm
- Label Width = 24.90 mm
- Polyimide (Kapton) Material
- T1K Series
Search Keywords: A77065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A77065-000
-
Alias/AKA:T1K-229064-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,500
$0.1769
5,000
$0.1327
7,500
$0.1238
10,000 +
$0.1213
Click for Quote
Log in
to unlock special pricing