- Home ›
- All Products›
- A75990-000
A75990-000
TE Connectivity / Raychem Brand
D-150-0231-NR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0231-NR
Search Keywords: A75990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A75990-000
-
Alias/AKA:D-150-0231-NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Primary Product Color:Red
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Wire Size:20 – 26 AWG, .5 – .14 mm²
-
Contact Base Material:Copper Alloy
-
Product Length:3.17 in, 105.92 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
40
$123.80
80
$65.34
120
$44.94
160 +
$44.04
Click for Quote
Log in
to unlock special pricing