- Home ›
- All Products›
- A75939-000
A75939-000
TE Connectivity / Raychem Brand
HX-SCE-1K-2.4-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-2.4-50-S1-9
Search Keywords: A75939000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A75939-000
-
Alias/AKA:HX-SCE-1K-2.4-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Printer Technology:Thermal Transfer
-
Number of Prescores:1
-
Markers per Sleeve:2
-
Packaging Quantity:1000
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.047 in, 1.9 mm
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Product Length:1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.18
750
$1.10
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing