- Home ›
- All Products›
- A75796-000
A75796-000
TE Connectivity / Raychem Brand
HEX54-AB-45-17-A6-2-DS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX54-AB-45-17-A6-2-DS
Search Keywords: A75796000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A75796-000
-
Alias/AKA:HEX54-AB-45-17-A6-2-DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Sealable:Yes
-
Body Orientation:45°
-
TE Connector Interface Code:54
-
Termination Device Type:Ferrule , HexaShield
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Compatible With Connector Shell Size:17
-
Primary Product Material:Aluminum Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$1,569.51
13
$863.29
19
$603.11
25 +
$591.05
Click for Quote
Log in
to unlock special pricing