- Home ›
- All Products›
- A75351-000
A75351-000
TE Connectivity / Raychem Brand
55/0124-28-6/9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/0124-28-6/9
Search Keywords: A75351000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A75351-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:28 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200 Feet
Can Ship immediately
MOQ for In Stock Qty:
20 Feet
MOQ for out of Stock Qty:
20 Feet
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
20
$9.82
100
$9.79
250
$9.77
500
$9.74
1,000
$5.14
1,500
$3.54
2,000 +
$3.47
Click for Quote
Log in
to unlock special pricing