- Home ›
- All Products›
- A70291-000
A70291-000
TE Connectivity / Raychem Brand
MTCP-122-20P2-001
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCP-122-20P2-001
Search Keywords: A70291000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A70291-000
-
Alias/AKA:MTCP-122-20P2-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Number of Positions:20
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Packaging Method:Bag
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:26 – 20 AWG, .14 – .5 mm²
-
Centerline (Pitch):.099 in, 2.51 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:20
-
Primary Product Material:Thermoplastic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
7
$718.68
13
$408.48
19
$288.31
25 +
$282.55
Click for Quote
Log in
to unlock special pricing